
XSPSG00606 | |
|---|---|
DigiKey Part Number | 2444-XSPSG00606-ND |
Manufacturer | |
Manufacturer Product Number | XSPSG00606 |
Description | Splitter (Coupler) 1x2 FBT 60/40 |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,27900 € | 282,79 € |
| 30 | 27,45300 € | 823,59 € |
| 50 | 26,66140 € | 1.333,07 € |
| 80 | 25,88688 € | 2.070,95 € |
| 100 | 25,12950 € | 2.512,95 € |
| 250 | 24,39800 € | 6.099,50 € |
| 500 | 23,69232 € | 11.846,16 € |
| 1.000 | 23,00384 € | 23.003,84 € |
| Unit Price without VAT: | 28,27900 € |
|---|---|
| Unit Price with VAT: | 33,65201 € |

