
XSPSG00457 | |
|---|---|
DigiKey Part Number | 2444-XSPSG00457-ND |
Manufacturer | |
Manufacturer Product Number | XSPSG00457 |
Description | Splitter, PLC 1x4 Bare fiber G65 |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,64700 € | 196,47 € |
| 30 | 19,07100 € | 572,13 € |
| 50 | 18,52880 € | 926,44 € |
| 80 | 17,97788 € | 1.438,23 € |
| 100 | 17,46160 € | 1.746,16 € |
| 250 | 16,94520 € | 4.236,30 € |
| 500 | 16,45468 € | 8.227,34 € |
| 1.000 | 15,97274 € | 15.972,74 € |
| Unit Price without VAT: | 19,64700 € |
|---|---|
| Unit Price with VAT: | 23,37993 € |

