
XSPSG00006 | |
|---|---|
DigiKey Part Number | 2444-XSPSG00006-ND |
Manufacturer | |
Manufacturer Product Number | XSPSG00006 |
Description | Splitter (Coupler) 1x2 FBT 50/50 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,68200 € | 396,82 € |
| 30 | 38,52033 € | 1.155,61 € |
| 50 | 37,40160 € | 1.870,08 € |
| 80 | 36,31738 € | 2.905,39 € |
| 100 | 35,25020 € | 3.525,02 € |
| 250 | 34,23468 € | 8.558,67 € |
| 500 | 33,22776 € | 16.613,88 € |
| 1.000 | 32,26389 € | 32.263,89 € |
| Unit Price without VAT: | 39,68200 € |
|---|---|
| Unit Price with VAT: | 47,22158 € |

