Image for XSPSG00001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSPSG00001

DigiKey Part Number
2444-XSPSG00001-ND
Manufacturer
Manufacturer Product Number
XSPSG00001
Description
Splitter (Coupler), 1x2 FBT Bare
Customer Reference
Detailed Description
Cable Fiber Optic To 9/125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FiberSource, Inc
Series
Packaging
Case
Part Status
Active
Fiber Type
9/125
Type
Singlemode
Return Loss
55dB
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
MARKETPLACE PRODUCT
Will ship in approximately 7 days from FiberSource
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
1028,27900 €282,79 €
3027,45300 €823,59 €
5026,66140 €1.333,07 €
8025,88688 €2.070,95 €
10025,12950 €2.512,95 €
25024,39800 €6.099,50 €
50023,69232 €11.846,16 €
1.00023,00384 €23.003,84 €
Unit Price without VAT:28,27900 €
Unit Price with VAT:33,65201 €