
XSPSC00618 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00618-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00618 |
Description | Splitter, PLC 1X16 Splitter G65 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,77000 € | 159,77 € |
| 10 | 155,11500 € | 1.551,15 € |
| 25 | 150,59640 € | 3.764,91 € |
| 50 | 146,20740 € | 7.310,37 € |
| 100 | 141,94740 € | 14.194,74 € |
| 250 | 137,81648 € | 34.454,12 € |
| 500 | 133,80608 € | 66.903,04 € |
| 1.000 | 129,90757 € | 129.907,57 € |
| Unit Price without VAT: | 159,77000 € |
|---|---|
| Unit Price with VAT: | 190,12630 € |

