
XSPSC00617 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00617-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00617 |
Description | Splitter, PLC 1X8 Splitter G657 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Category | 1st Connector SC/APC |
Manufacturer FiberSource, Inc | Fiber Type 9/125 |
Series | Type Singlemode |
Packaging Case | Return Loss 55dB |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,90000 € | 105,90 € |
| 10 | 102,83800 € | 1.028,38 € |
| 25 | 99,84640 € | 2.496,16 € |
| 50 | 96,93100 € | 4.846,55 € |
| 100 | 94,10940 € | 9.410,94 € |
| 250 | 91,36424 € | 22.841,06 € |
| 500 | 88,71256 € | 44.356,28 € |
| 1.000 | 86,12887 € | 86.128,87 € |
| Unit Price without VAT: | 105,90000 € |
|---|---|
| Unit Price with VAT: | 126,02100 € |

