Image for XSPSC00616 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSPSC00616

DigiKey Part Number
2444-XSPSC00616-ND
Manufacturer
Manufacturer Product Number
XSPSC00616
Description
Splitter, PLC 1X8 Splitter G657
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC To 9/125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FiberSource, Inc
Series
Packaging
Case
Part Status
Active
1st Connector
SC/APC
Fiber Type
9/125
Type
Singlemode
Return Loss
55dB
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 7 days from FiberSource
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
170,85000 €70,85 €
1068,78800 €687,88 €
2566,78240 €1.669,56 €
5064,83760 €3.241,88 €
10062,95290 €6.295,29 €
25061,11120 €15.277,80 €
50059,33838 €29.669,19 €
1.00057,60856 €57.608,56 €
Unit Price without VAT:70,85000 €
Unit Price with VAT:84,31150 €