
XSPSC00615 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00615-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00615 |
Description | Splitter, PLC 1X4 Splitter G657 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Category | 1st Connector SC/APC |
Manufacturer FiberSource, Inc | Fiber Type 9/125 |
Series | Type Singlemode |
Packaging Case | Return Loss 55dB |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,49000 € | 85,49 € |
| 10 | 83,00600 € | 830,06 € |
| 25 | 80,58120 € | 2.014,53 € |
| 50 | 78,23380 € | 3.911,69 € |
| 100 | 75,95500 € | 7.595,50 € |
| 250 | 73,75332 € | 18.438,33 € |
| 500 | 71,60298 € | 35.801,49 € |
| 1.000 | 69,51264 € | 69.512,64 € |
| Unit Price without VAT: | 85,49000 € |
|---|---|
| Unit Price with VAT: | 101,73310 € |

