
XSPSC00613 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00613-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00613 |
Description | FDH - SPLITTER MODULE 1x4 G657A |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Category | 1st Connector SC/APC |
Manufacturer FiberSource, Inc | Fiber Type 9/125 |
Series | Type Singlemode |
Packaging Case | Return Loss 55dB |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,71100 € | 557,11 € |
| 30 | 54,09200 € | 1.622,76 € |
| 50 | 52,51580 € | 2.625,79 € |
| 80 | 50,98225 € | 4.078,58 € |
| 100 | 49,50010 € | 4.950,01 € |
| 250 | 48,06088 € | 12.015,22 € |
| 500 | 46,65588 € | 23.327,94 € |
| 1.000 | 45,30230 € | 45.302,30 € |
| Unit Price without VAT: | 55,71100 € |
|---|---|
| Unit Price with VAT: | 66,29609 € |

