
XSPSC00611 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00611-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00611 |
Description | Splitter (Coupler) 1x2 FBT 99/1 |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 9/125 |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer FiberSource, Inc | Type Singlemode |
Series | Return Loss 55dB |
Packaging Case | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,15100 € | 281,51 € |
| 30 | 27,32867 € | 819,86 € |
| 50 | 26,54060 € | 1.327,03 € |
| 80 | 25,76950 € | 2.061,56 € |
| 100 | 25,01560 € | 2.501,56 € |
| 250 | 24,28744 € | 6.071,86 € |
| 500 | 23,58496 € | 11.792,48 € |
| 1.000 | 22,89959 € | 22.899,59 € |
| Unit Price without VAT: | 28,15100 € |
|---|---|
| Unit Price with VAT: | 33,49969 € |

