
XSPSC00608 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00608-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00608 |
Description | Splitter, PLC 1X64 Splitter with |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,29000 € | 476,29 € |
| 10 | 462,42600 € | 4.624,26 € |
| 25 | 448,95800 € | 11.223,95 € |
| 50 | 435,87660 € | 21.793,83 € |
| 100 | 423,18280 € | 42.318,28 € |
| 250 | 410,85044 € | 102.712,61 € |
| 500 | 398,88810 € | 199.444,05 € |
| 1.000 | 387,27000 € | 387.270,00 € |
| Unit Price without VAT: | 476,29000 € |
|---|---|
| Unit Price with VAT: | 566,78510 € |

