
XSPSC00607 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00607-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00607 |
Description | Splitter, PLC 1X32 Splitter G65 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Category | 1st Connector SC/APC |
Manufacturer FiberSource, Inc | Fiber Type 9/125 |
Series | Type Singlemode |
Packaging Case | Return Loss 55dB |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 € | 210,40 € |
| 10 | 204,27200 € | 2.042,72 € |
| 25 | 198,31760 € | 4.957,94 € |
| 50 | 192,54340 € | 9.627,17 € |
| 100 | 186,93190 € | 18.693,19 € |
| 250 | 181,49188 € | 45.372,97 € |
| 500 | 176,20606 € | 88.103,03 € |
| 1.000 | 171,07442 € | 171.074,42 € |
| Unit Price without VAT: | 210,40000 € |
|---|---|
| Unit Price with VAT: | 250,37600 € |

