
XSPSC00601 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00601-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00601 |
Description | Splitter, PLC 1X16 Splitter G65 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,02000 € | 127,02 € |
| 10 | 123,32400 € | 1.233,24 € |
| 25 | 119,73520 € | 2.993,38 € |
| 50 | 116,24980 € | 5.812,49 € |
| 100 | 112,85910 € | 11.285,91 € |
| 250 | 109,56300 € | 27.390,75 € |
| 500 | 106,37876 € | 53.189,38 € |
| 1.000 | 103,28061 € | 103.280,61 € |
| Unit Price without VAT: | 127,02000 € |
|---|---|
| Unit Price with VAT: | 151,15380 € |

