
XSPSC00566 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00566-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00566 |
Description | Splitter, 1x4 G657A1 SM input(S |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To LC/UPC 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/UPC | |
2nd Connector | LC/UPC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,63000 € | 72,63 € |
| 10 | 70,51800 € | 705,18 € |
| 25 | 68,46080 € | 1.711,52 € |
| 50 | 66,47280 € | 3.323,64 € |
| 100 | 64,53640 € | 6.453,64 € |
| 250 | 62,65168 € | 15.662,92 € |
| 500 | 60,83582 € | 30.417,91 € |
| 1.000 | 59,06298 € | 59.062,98 € |
| Unit Price without VAT: | 72,63000 € |
|---|---|
| Unit Price with VAT: | 86,42970 € |

