
XSPSC00565 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00565-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00565 |
Description | Splitter, 1x2 input(SC/UPC conne |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To LC/UPC 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC/UPC |
Manufacturer FiberSource, Inc | Fiber Type 9/125 |
Series | Type Singlemode |
Packaging Case | Return Loss 55dB |
Part Status Active | Operating Temperature -40°C ~ 85°C |
1st Connector SC/UPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,47600 € | 504,76 € |
| 30 | 49,00533 € | 1.470,16 € |
| 50 | 47,58600 € | 2.379,30 € |
| 80 | 46,19213 € | 3.695,37 € |
| 100 | 44,84070 € | 4.484,07 € |
| 250 | 43,54888 € | 10.887,22 € |
| 500 | 42,27402 € | 21.137,01 € |
| 1.000 | 41,04167 € | 41.041,67 € |
| Unit Price without VAT: | 50,47600 € |
|---|---|
| Unit Price with VAT: | 60,06644 € |

