
XSPSC00470 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00470-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00470 |
Description | Splitter, PLC 1x32 Blockless (0. |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,74000 € | 181,74 € |
| 10 | 176,44900 € | 1.764,49 € |
| 25 | 171,30240 € | 4.282,56 € |
| 50 | 166,31100 € | 8.315,55 € |
| 100 | 161,47440 € | 16.147,44 € |
| 250 | 156,76688 € | 39.191,72 € |
| 500 | 152,19712 € | 76.098,56 € |
| 1.000 | 147,76502 € | 147.765,02 € |
| Unit Price without VAT: | 181,74000 € |
|---|---|
| Unit Price with VAT: | 216,27060 € |

