
XSPSC00468 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00468-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00468 |
Description | Splitter, PLC 1x8 Blockless(0.9 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,92000 € | 569,20 € |
| 30 | 55,25900 € | 1.657,77 € |
| 50 | 53,64980 € | 2.682,49 € |
| 80 | 52,09213 € | 4.167,37 € |
| 100 | 50,56890 € | 5.056,89 € |
| 250 | 49,09724 € | 12.274,31 € |
| 500 | 47,66864 € | 23.834,32 € |
| 1.000 | 46,28307 € | 46.283,07 € |
| Unit Price without VAT: | 56,92000 € |
|---|---|
| Unit Price with VAT: | 67,73480 € |

