
XSPSC00464 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00464-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00464 |
Description | Splitter, PLC 1x16 Blockless inp |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 € | 98,02 € |
| 10 | 95,13900 € | 951,39 € |
| 25 | 92,37680 € | 2.309,42 € |
| 50 | 89,68320 € | 4.484,16 € |
| 100 | 87,07550 € | 8.707,55 € |
| 250 | 84,53672 € | 21.134,18 € |
| 500 | 82,06682 € | 41.033,41 € |
| 1.000 | 79,68295 € | 79.682,95 € |
| Unit Price without VAT: | 98,02000 € |
|---|---|
| Unit Price with VAT: | 116,64380 € |

