
XSPSC00461 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00461-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00461 |
Description | Splitter, PLC 1x64 Bare fiber G6 |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,65000 € | 159,65 € |
| 10 | 154,99400 € | 1.549,94 € |
| 25 | 150,48440 € | 3.762,11 € |
| 50 | 146,09540 € | 7.304,77 € |
| 100 | 141,85270 € | 14.185,27 € |
| 250 | 137,72180 € | 34.430,45 € |
| 500 | 133,70282 € | 66.851,41 € |
| 1.000 | 129,81290 € | 129.812,90 € |
| Unit Price without VAT: | 159,65000 € |
|---|---|
| Unit Price with VAT: | 189,98350 € |

