Image for XSPSC00459 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSPSC00459

DigiKey Part Number
2444-XSPSC00459-ND
Manufacturer
Manufacturer Product Number
XSPSC00459
Description
Splitter, PLC 1x16 Bare fiber G6
Customer Reference
Detailed Description
Cable Fiber Optic To 9/125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FiberSource, Inc
Series
Packaging
Case
Part Status
Active
Fiber Type
9/125
Type
Singlemode
Return Loss
55dB
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
MARKETPLACE PRODUCT
Will ship in approximately 7 days from FiberSource
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
1034,51000 €345,10 €
3033,52033 €1.005,61 €
5032,55640 €1.627,82 €
8031,60988 €2.528,79 €
10030,68040 €3.068,04 €
25029,78536 €7.446,34 €
50028,91616 €14.458,08 €
1.00028,08138 €28.081,38 €
Unit Price without VAT:34,51000 €
Unit Price with VAT:41,06690 €