
XSPSC00101 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00101-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00101 |
Description | FDH - SPLITTER MODULE 1x32 G657 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,97000 € | 219,97 € |
| 10 | 213,58400 € | 2.135,84 € |
| 25 | 207,36160 € | 5.184,04 € |
| 50 | 201,32020 € | 10.066,01 € |
| 100 | 195,45090 € | 19.545,09 € |
| 250 | 189,76232 € | 47.440,58 € |
| 500 | 184,23724 € | 92.118,62 € |
| 1.000 | 178,87571 € | 178.875,71 € |
| Unit Price without VAT: | 219,97000 € |
|---|---|
| Unit Price with VAT: | 261,76430 € |

