
XSPSC00095 | |
|---|---|
DigiKey Part Number | 2444-XSPSC00095-ND |
Manufacturer | |
Manufacturer Product Number | XSPSC00095 |
Description | FDH - SPLITTER MODULE 1x16 G657 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,99000 € | 129,99 € |
| 10 | 126,20700 € | 1.262,07 € |
| 25 | 122,54080 € | 3.063,52 € |
| 50 | 118,96940 € | 5.948,47 € |
| 100 | 115,50110 € | 11.550,11 € |
| 250 | 112,13620 € | 28.034,05 € |
| 500 | 108,87450 € | 54.437,25 € |
| 1.000 | 105,70750 € | 105.707,50 € |
| Unit Price without VAT: | 129,99000 € |
|---|---|
| Unit Price with VAT: | 154,68810 € |

