
XPPSC03194 | |
|---|---|
DigiKey Part Number | 2444-XPPSC03194-ND |
Manufacturer | |
Manufacturer Product Number | XPPSC03194 |
Description | SCA SM SIMPLEX 0.9 MM, 1.5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To 9/125 5.0' (1.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 5.0' (1.5m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 30 | 2,57333 € | 77,20 € |
| 50 | 2,50440 € | 125,22 € |
| 80 | 2,42688 € | 194,15 € |
| 100 | 2,35800 € | 235,80 € |
| 250 | 2,28060 € | 570,15 € |
| 500 | 2,22034 € | 1.110,17 € |
| 1.000 | 2,15150 € | 2.151,50 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

