
XPPSC03176 | |
|---|---|
DigiKey Part Number | 2444-XPPSC03176-ND |
Manufacturer | |
Manufacturer Product Number | XPPSC03176 |
Description | 12 FIBER RIBBON LCU SM FANOUT 4M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LCU To Cable 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LCU | |
2nd Connector | Cable | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | - | |
Features | 12 pc | |
Fiber Type | 9/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Multiple | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,06600 € | 260,33 € |
| 30 | 50,55167 € | 1.516,55 € |
| 50 | 49,08860 € | 2.454,43 € |
| 80 | 47,66000 € | 3.812,80 € |
| 100 | 46,26590 € | 4.626,59 € |
| 250 | 44,91472 € | 11.228,68 € |
| 500 | 43,61520 € | 21.807,60 € |
| 1.000 | 42,34152 € | 42.341,52 € |
| Unit Price without VAT: | 52,06600 € |
|---|---|
| Unit Price with VAT: | 61,95854 € |

