
XPCSC01101 | |
|---|---|
DigiKey Part Number | 2444-XPCSC01101-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC01101 |
Description | 12 FIBERUNITUBE LCA SM FANOUT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LCA To Cable 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LCA | |
2nd Connector | Cable | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | - | |
Features | 12 pc | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Multiple | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,22100 € | 522,21 € |
| 30 | 50,69800 € | 1.520,94 € |
| 50 | 49,22640 € | 2.461,32 € |
| 80 | 47,79775 € | 3.823,82 € |
| 100 | 46,39490 € | 4.639,49 € |
| 250 | 45,05240 € | 11.263,10 € |
| 500 | 43,74430 € | 21.872,15 € |
| 1.000 | 42,46200 € | 42.462,00 € |
| Unit Price without VAT: | 52,22100 € |
|---|---|
| Unit Price with VAT: | 62,14299 € |

