Cable Fiber Optic LCA To Cable 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCSC01099

DigiKey Part Number
2444-XPCSC01099-ND
Manufacturer
Manufacturer Product Number
XPCSC01099
Description
12 FIBER LCA SM 0.5M FANOUT 3M
Customer Reference
Detailed Description
Cable Fiber Optic LCA To Cable 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
12 pc
Manufacturer
FiberSource, Inc
Fiber Type
9/125
Series
Length - Overall
9.8' (3.0m)
Packaging
Box
Type
Singlemode
Part Status
Active
Color - Cable
Multiple
1st Connector
LCA
Insertion Loss
0.30dB
2nd Connector
Cable
Return Loss
55dB
Cable Diameter
0.03" (0.9mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 28 days from FiberSource
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1049,20100 €492,01 €
3047,76433 €1.432,93 €
5046,37060 €2.318,53 €
8045,02775 €3.602,22 €
10043,71040 €4.371,04 €
25042,43552 €10.608,88 €
50041,20316 €20.601,58 €
1.00039,99629 €39.996,29 €
Unit Price without VAT:49,20100 €
Unit Price with VAT:58,54919 €