Cable Fiber Optic LCU To Cable 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCSC01097

DigiKey Part Number
2444-XPCSC01097-ND
Manufacturer
Manufacturer Product Number
XPCSC01097
Description
6 FIBER LCU SM 0.5M FANOUT 3M
Customer Reference
Detailed Description
Cable Fiber Optic LCU To Cable 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
6 pc
Manufacturer
FiberSource, Inc
Fiber Type
9/125
Series
Length - Overall
9.8' (3.0m)
Packaging
Box
Type
Singlemode
Part Status
Active
Color - Cable
Multiple
1st Connector
LCU
Insertion Loss
0.30dB
2nd Connector
Cable
Return Loss
55dB
Cable Diameter
0.03" (0.9mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 28 days from FiberSource
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1027,96200 €279,62 €
3027,12033 €813,61 €
5026,33840 €1.316,92 €
8025,57350 €2.045,88 €
10024,82560 €2.482,56 €
25024,10316 €6.025,79 €
50023,40624 €11.703,12 €
1.00022,72633 €22.726,33 €
Unit Price without VAT:27,96200 €
Unit Price with VAT:33,27478 €