
XPCSC01095 | |
|---|---|
DigiKey Part Number | 2444-XPCSC01095-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC01095 |
Description | 12F SCP MM OM3 FANOUT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (12) To 9/125 5.0' (1.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC (12) | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 5.0' (1.5m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,18700 € | 571,87 € |
| 30 | 55,52600 € | 1.665,78 € |
| 50 | 53,90800 € | 2.695,40 € |
| 80 | 52,33313 € | 4.186,65 € |
| 100 | 50,80980 € | 5.080,98 € |
| 250 | 49,32960 € | 12.332,40 € |
| 500 | 47,89240 € | 23.946,20 € |
| 1.000 | 46,49822 € | 46.498,22 € |
| Unit Price without VAT: | 57,18700 € |
|---|---|
| Unit Price with VAT: | 68,05253 € |

