
XPCSC01092 | |
|---|---|
DigiKey Part Number | 2444-XPCSC01092-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC01092 |
Description | 12 FIBER RIBBON SCA SM FANOUT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (12) To 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC (12) | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | Ribbon Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,73800 € | 527,38 € |
| 30 | 51,19700 € | 1.535,91 € |
| 50 | 49,70820 € | 2.485,41 € |
| 80 | 48,25388 € | 3.860,31 € |
| 100 | 46,85110 € | 4.685,11 € |
| 250 | 45,49132 € | 11.372,83 € |
| 500 | 44,16600 € | 22.083,00 € |
| 1.000 | 42,87509 € | 42.875,09 € |
| Unit Price without VAT: | 52,73800 € |
|---|---|
| Unit Price with VAT: | 62,75822 € |

