
XPCSC01091 | |
|---|---|
DigiKey Part Number | 2444-XPCSC01091-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC01091 |
Description | 6 FIBER SCA SM 0.5M FANOUT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (6) To 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC (6) | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,53700 € | 285,37 € |
| 30 | 27,70267 € | 831,08 € |
| 50 | 26,89380 € | 1.344,69 € |
| 80 | 26,11063 € | 2.088,85 € |
| 100 | 25,35330 € | 2.535,33 € |
| 250 | 24,61316 € | 6.153,29 € |
| 500 | 23,89886 € | 11.949,43 € |
| 1.000 | 23,20178 € | 23.201,78 € |
| Unit Price without VAT: | 28,53700 € |
|---|---|
| Unit Price with VAT: | 33,95903 € |

