
XPCSC00905 | |
|---|---|
DigiKey Part Number | 2444-XPCSC00905-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC00905 |
Description | 12 FIBERUNITUBE SCU SM FANOUT 4M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (12) To 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC (12) | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,56900 € | 505,69 € |
| 30 | 49,09733 € | 1.472,92 € |
| 50 | 47,66000 € | 2.383,00 € |
| 80 | 46,27450 € | 3.701,96 € |
| 100 | 44,93190 € | 4.493,19 € |
| 250 | 43,61520 € | 10.903,80 € |
| 500 | 42,35012 € | 21.175,06 € |
| 1.000 | 41,11947 € | 41.119,47 € |
| Unit Price without VAT: | 50,56900 € |
|---|---|
| Unit Price with VAT: | 60,17711 € |

