
XPCSC00876 | |
|---|---|
DigiKey Part Number | 2444-XPCSC00876-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC00876 |
Description | 12 FIBER SCA SM 0.5M FANOUT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (12) To 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC (12) | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,76200 € | 487,62 € |
| 30 | 47,34167 € | 1.420,25 € |
| 50 | 45,96460 € | 2.298,23 € |
| 80 | 44,62213 € | 3.569,77 € |
| 100 | 43,31400 € | 4.331,40 € |
| 250 | 42,05752 € | 10.514,38 € |
| 500 | 40,83548 € | 20.417,74 € |
| 1.000 | 39,66505 € | 39.665,05 € |
| Unit Price without VAT: | 48,76200 € |
|---|---|
| Unit Price with VAT: | 58,02678 € |

