
XPCSC00872 | |
|---|---|
DigiKey Part Number | 2444-XPCSC00872-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC00872 |
Description | 12 FIBER LCU SM 0.5M FANOUT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LCU To Cable 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LCU | |
2nd Connector | Cable | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | - | |
Features | 12 pc | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Multiple | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,26800 € | 502,68 € |
| 30 | 48,80467 € | 1.464,14 € |
| 50 | 47,37600 € | 2.368,80 € |
| 80 | 45,99913 € | 3.679,93 € |
| 100 | 44,66510 € | 4.466,51 € |
| 250 | 43,36564 € | 10.841,41 € |
| 500 | 42,09194 € | 21.045,97 € |
| 1.000 | 40,86989 € | 40.869,89 € |
| Unit Price without VAT: | 50,26800 € |
|---|---|
| Unit Price with VAT: | 59,81892 € |

