
S4-X-461 | |
|---|---|
DigiKey Part Number | 2444-S4-X-461-ND |
Manufacturer | |
Manufacturer Product Number | S4-X-461 |
Description | SRS4000-1RU - SPLITTER SHELF# - |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
1st Connector | SC/APC | |
Fiber Type | 9/125 | |
Type | Singlemode | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,45000 € | 545,45 € |
| 10 | 529,56200 € | 5.295,62 € |
| 25 | 514,13120 € | 12.853,28 € |
| 50 | 499,15660 € | 24.957,83 € |
| 100 | 484,62110 € | 48.462,11 € |
| 250 | 470,49864 € | 117.624,66 € |
| 500 | 456,80648 € | 228.403,24 € |
| 1.000 | 443,50160 € | 443.501,60 € |
| Unit Price without VAT: | 545,45000 € |
|---|---|
| Unit Price with VAT: | 649,08550 € |

