
9393 | |
|---|---|
DigiKey Part Number | 2444-9393-ND |
Manufacturer | |
Manufacturer Product Number | 9393 |
Description | US Conec 9393 IBC Brand Cleaner |
Customer Reference | |
Detailed Description | Cleaning Tool 1.25mm Tip 1.00" x 1.00" x 7.25" (25.4mm x 25.4mm x 184.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Cleaning Tool | |
Specifications | 1.25mm Tip | |
Size / Dimension | 1.00" x 1.00" x 7.25" (25.4mm x 25.4mm x 184.15mm) | |
For Use With/Related Products | Fiber Optic Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,13000 € | 67,13 € |
| 10 | 63,68400 € | 636,84 € |
| Unit Price without VAT: | 67,13000 € |
|---|---|
| Unit Price with VAT: | 79,88470 € |


