
FZ2812-1204 | |
|---|---|
DigiKey Part Number | 4544-FZ2812-1204TR-ND - Tape & Reel (TR) 4544-FZ2812-1204CT-ND - Cut Tape (CT) 4544-FZ2812-1204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZ2812-1204 |
Description | ADDRESS LED RED/GRN/BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 1.50mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Feztek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 3 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | WS2812 | |
Utilized LED | SK6812 or WS2812 | |
Interface | Serial | |
Mounting Type | Surface Mount, Right Angle | |
Size / Dimension | 3.20mm L x 1.50mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,27360 € | 27,36 € |
| 500 | 0,22688 € | 113,44 € |
| 1.000 | 0,21154 € | 211,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19180 € | 575,40 € |
| 6.000 | 0,18175 € | 1.090,50 € |
| 9.000 | 0,17659 € | 1.589,31 € |
| 15.000 | 0,17078 € | 2.561,70 € |
| 21.000 | 0,16732 € | 3.513,72 € |
| 30.000 | 0,16394 € | 4.918,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

