
FZ2812-0807 | |
|---|---|
DigiKey Part Number | 4544-FZ2812-0807TR-ND - Tape & Reel (TR) 4544-FZ2812-0807CT-ND - Cut Tape (CT) 4544-FZ2812-0807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZ2812-0807 |
Description | ADDRESS LED RED/GRN/BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Discrete Serial Red, Green, Blue (RGB) 1.80mm L x 2.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | FZ2812-0807 Models |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Feztek | Controller Type WS2812 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized LED SK6812 or WS2812 |
Part Status Active | Interface Serial |
Configuration Discrete | Mounting Type Surface Mount |
Number of LEDs 3 | Size / Dimension 1.80mm L x 2.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,26920 € | 26,92 € |
| 500 | 0,22326 € | 111,63 € |
| 1.000 | 0,20816 € | 208,16 € |
| 2.000 | 0,19533 € | 390,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18443 € | 737,72 € |
| 8.000 | 0,17520 € | 1.401,60 € |
| 12.000 | 0,17046 € | 2.045,52 € |
| 20.000 | 0,16512 € | 3.302,40 € |
| 28.000 | 0,16194 € | 4.534,32 € |
| 40.000 | 0,15885 € | 6.354,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











