
ZK-2-R-M5 | |
|---|---|
DigiKey Part Number | 2171-ZK-2-R-M5-ND |
Manufacturer | |
Manufacturer Product Number | ZK-2-R-M5 |
Description | AND MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gate Valve Chassis Mount |
Datasheet | Datasheet |
Category | Type Gate Valve |
Manufacturer Festo Corporation | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,33000 € | 473,33 € |
| Unit Price without VAT: | 473,33000 € |
|---|---|
| Unit Price with VAT: | 563,26270 € |

