
VZPR-BPD-22-R38 | |
|---|---|
DigiKey Part Number | 2171-VZPR-BPD-22-R38-ND |
Manufacturer | |
Manufacturer Product Number | VZPR-BPD-22-R38 |
Description | BALL VALVE ACTUATOR UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ball Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 121.8 PSI (1 ~ 8.4 bar) |
Manufacturer Festo Corporation | Connection Method Threaded 3/8" Rp |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Ball Valve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,41000 € | 381,41 € |
| Unit Price without VAT: | 381,41000 € |
|---|---|
| Unit Price with VAT: | 453,87790 € |

