
VZPR-BPD-22-R34 | |
|---|---|
DigiKey Part Number | 2171-VZPR-BPD-22-R34-ND |
Manufacturer | |
Manufacturer Product Number | VZPR-BPD-22-R34 |
Description | BALL VALVE ACTUATOR UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ball Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 14.5 ~ 121.8 PSI (1 ~ 8.4 bar) | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Threaded 3/4" Rp | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,57000 € | 441,57 € |
| Unit Price without VAT: | 441,57000 € |
|---|---|
| Unit Price with VAT: | 525,46830 € |

