
VMPAL-AP-14-T1-RV | |
|---|---|
DigiKey Part Number | 2171-VMPAL-AP-14-T1-RV-ND |
Manufacturer | |
Manufacturer Product Number | VMPAL-AP-14-T1-RV |
Description | SUB-BASE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sub-Base Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Sub-Base Mount |
Type Sub-Base | Operating Temperature -5°C ~ 50°C |
Operating Pressure -13.05 ~ 145 PSI (-0.9 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,25000 € | 29,25 € |
| Unit Price without VAT: | 29,25000 € |
|---|---|
| Unit Price with VAT: | 34,80750 € |

