
VMPA14-RV | |
|---|---|
DigiKey Part Number | 2171-VMPA14-RV-ND |
Manufacturer | |
Manufacturer Product Number | VMPA14-RV |
Description | CHECK VALVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Non-Return Valve (Check Valve) Sub-Base Mount |
Datasheet | Datasheet |
Category | Operating Pressure 7.25 ~ 116 PSI (0.5 ~ 8 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Sub-Base Mount |
Type Non-Return Valve (Check Valve) | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,96000 € | 99,60 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |

