
VMPA14-B8-R1-M5-10 | |
|---|---|
DigiKey Part Number | 2171-VMPA14-B8-R1-M5-10-ND |
Manufacturer | |
Manufacturer Product Number | VMPA14-B8-R1-M5-10 |
Description | REGULATOR PLATE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Regulator |
Datasheet | Datasheet |
Category | Type Regulator |
Manufacturer Festo Corporation | Pressure Regulation 7.3 ~ 123 PSI (0.5 ~ 8.5 bar) |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,98000 € | 192,98 € |
| Unit Price without VAT: | 192,98000 € |
|---|---|
| Unit Price with VAT: | 229,64620 € |

