
VMPA1-FB-AP-4-1-RV | |
|---|---|
DigiKey Part Number | 2171-VMPA1-FB-AP-4-1-RV-ND |
Manufacturer | |
Manufacturer Product Number | VMPA1-FB-AP-4-1-RV |
Description | SUB-BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sub-Base Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | -13.05 ~ 145 PSI (-0.9 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,81000 € | 129,81 € |
| Unit Price without VAT: | 129,81000 € |
|---|---|
| Unit Price with VAT: | 154,47390 € |

