
VMPA1-B8-R3C2-C-06 | |
|---|---|
DigiKey Part Number | 2171-VMPA1-B8-R3C2-C-06-ND |
Manufacturer | |
Manufacturer Product Number | VMPA1-B8-R3C2-C-06 |
Description | REGULATOR PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator |
Datasheet | Datasheet |
Category | Type Regulator |
Manufacturer Festo Corporation | Pressure Regulation 29 ~ 87 PSI (2 ~ 6 bar) |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,79000 € | 152,79 € |
| Unit Price without VAT: | 152,79000 € |
|---|---|
| Unit Price with VAT: | 181,82010 € |

