
VMEF-R-M52-E-G18 | |
|---|---|
DigiKey Part Number | 2171-VMEF-R-M52-E-G18-ND |
Manufacturer | |
Manufacturer Product Number | VMEF-R-M52-E-G18 |
Description | ROLLER LEVER VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/2 Control Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure -13.8 ~ 145PSI (-0.95 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/8" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Control Valve | Operating Temperature -10°C ~ 60°C |
Function 5/2 | Approval Agency ATEX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 € | 176,80 € |
| Unit Price without VAT: | 176,80000 € |
|---|---|
| Unit Price with VAT: | 210,39200 € |

