
VFOE-LS-T-R18-Q4-F1A | |
|---|---|
DigiKey Part Number | 2171-VFOE-LS-T-R18-Q4-F1A-ND |
Manufacturer | |
Manufacturer Product Number | VFOE-LS-T-R18-Q4-F1A |
Description | ONE-WAY FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | One-Way Flow Restrictor, Adjustable Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 3 ~ 145 PSI (0.2 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded M5 |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Flow Restrictor, Adjustable | Operating Temperature -10°C ~ 60°C |
Function One-Way |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |

