
VABF-S4-2-R7C2-C-6 | |
|---|---|
DigiKey Part Number | 2171-VABF-S4-2-R7C2-C-6-ND |
Manufacturer | |
Manufacturer Product Number | VABF-S4-2-R7C2-C-6 |
Description | REGULATOR PLATE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Regulator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 87 PSI (6 bar) | |
Pressure Regulation | 7.3 ~ 87 PSI (0.5 ~ 6 bar) | |
Flow Rate | - | |
Features | - | |
Connection Method | - | |
Filtration Level | - | |
Fluid Type | Compressed Air | |
Operating Temperature | -5°C ~ 50°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,53000 € | 233,53 € |
| Unit Price without VAT: | 233,53000 € |
|---|---|
| Unit Price with VAT: | 277,90070 € |

