
VABF-S2-2-R2C2-C-6 | |
|---|---|
DigiKey Part Number | 2171-VABF-S2-2-R2C2-C-6-ND |
Manufacturer | |
Manufacturer Product Number | VABF-S2-2-R2C2-C-6 |
Description | REGULATOR PLATE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Regulator |
Datasheet | Datasheet |
Category | Type Regulator |
Manufacturer Festo Corporation | Pressure Regulation 14.5 ~ 87 PSI (1 ~ 6 bar) |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,52000 € | 290,52 € |
| Unit Price without VAT: | 290,52000 € |
|---|---|
| Unit Price with VAT: | 345,71880 € |

