
STAF-80-40-P-A-R | |
|---|---|
DigiKey Part Number | 2171-STAF-80-40-P-A-R-ND |
Manufacturer | |
Manufacturer Product Number | STAF-80-40-P-A-R |
Description | STOPPER CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stopper Cylinder Single Acting 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 1.575" (40.00mm) |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
Construction Stopper Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,43000 € | 826,43 € |
| Unit Price without VAT: | 826,43000 € |
|---|---|
| Unit Price with VAT: | 983,45170 € |

